7B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7B Series
7B Series Bottom
7B Series Circuit

7B-13.560MAAJ-T

Digi-Key Part Number
887-1420-2-ND - Tape & Reel (TR)
887-1420-1-ND - Cut Tape (CT)
887-1420-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7B-13.560MAAJ-T
Supplier
Description
CRYSTAL 13.5600MHZ 18PF SMD
Detailed Description
13.56 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Other Names
7B13560MAAJT
887-1420-6
887-1420-1
887-1420-2
Standard Package1,000