7A Series 5.0mmX3.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7A Series 5.0mmX3.2mm
7A Series Bottom
7A Series Top

7A-11.0592MAAJ-T

Digi-Key Part Number
887-1447-2-ND - Tape & Reel (TR)
887-1447-1-ND - Cut Tape (CT)
887-1447-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7A-11.0592MAAJ-T
Supplier
Description
CRYSTAL 11.0592MHZ 18PF SMD
Detailed Description
11.0592 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Other Names
887-1447-6
887-1447-1
7A110592MAAJT
887-1447-2
7A11070001
Standard Package1,000