USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
TA SERIES

TA-11.0592MBD-T

Digi-Key Part Number
887-2061-2-ND - Tape & Reel (TR)
887-2061-1-ND - Cut Tape (CT)
887-2061-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
TA-11.0592MBD-T
Supplier
Description
MEMS OSC XO 11.0592MHZ CMOS SMD
Detailed Description
11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
11.0592 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.62000$2.62
10$1.62500$16.25
50$1.16360$58.18
100$1.00100$100.10
500$0.86450$432.25
Additional Resources
AttributeDescription
Other Names887-2061-2
Standard Package1,000