9C-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9C-SERIES
9C Series Side 1
9C Series Side 2

9C-50.000MEEJ-T

Digi-Key Part Number
887-1291-2-ND - Tape & Reel (TR)
887-1291-1-ND - Cut Tape (CT)
887-1291-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
9C-50.000MEEJ-T
Supplier
Description
CRYSTAL 50.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
50 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.35200$352.00
Additional Resources
AttributeDescription
Other Names
887-1291-6
9C50000MEEJT
887-1291-1
887-1291-2
Standard Package1,000