7B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7B Series
7B Series Top
7B Series Side 1

7B-19.200MEEQ-T

Digi-Key Part Number
887-1302-2-ND - Tape & Reel (TR)
887-1302-1-ND - Cut Tape (CT)
887-1302-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7B-19.200MEEQ-T
Supplier
Description
CRYSTAL 19.2000MHZ 10PF SMD
Detailed Description
19.2 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Other Names
7B19200MEEQT
887-1302-6
887-1302-1
887-1302-2
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Q 19,20-JXS32-12-10/10-WA-LFJauch Quartz2,7781908-1106-1-ND$0.69000Similar
ECS-192-10-33B-CKM-TRECS Inc.568XC2450CT-ND$0.60000Similar
405C11A19M20000CTS-Frequency Controls64CTX962CT-ND$1.17000Similar
QT325S-19.200MEEQ-TQST6,0003001-QT325S-19.200MEEQ-TTR-ND$0.57000Similar