7B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7B Series
7B Series Top
7B Series Side 1

7B-16.9344MEEQ-T

Digi-Key Part Number
887-1300-2-ND - Tape & Reel (TR)
887-1300-1-ND - Cut Tape (CT)
887-1300-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7B-16.9344MEEQ-T
Supplier
Description
CRYSTAL 16.9344MHZ 10PF SMD
Detailed Description
16.9344 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
16.9344 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Additional Resources
AttributeDescription
Other Names
887-1300-6
887-1300-1
887-1300-2
7B169344MEEQT
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-169.344-10-30B-CKM-TRECS Inc.379XC2572CT-ND$1.01000Similar