7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7B
7B Series Top
7B Series Side 1

7B-14.31818MEEQ-T

Digi-Key Part Number
887-1296-2-ND - Tape & Reel (TR)
887-1296-1-ND - Cut Tape (CT)
887-1296-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7B-14.31818MEEQ-T
Supplier
Description
CRYSTAL 14.31818MHZ 10PF SMD
Detailed Description
14.31818 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TXC CORPORATION
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
1 (Unlimited)
EAR99
8541.60.0050

7B1431818MEEQT
3003-7B-14.31818MEEQ-T
887-1296-1
887-1296-2
887-1296-6
1,000
(1)
QT532S-14.31818MEEQ-TQST383001-QT532S-14.31818MEEQ-TTR-ND$0.68000Similar