4304-010LF

DigiKey Part Number
4304-010LF-ND
Manufacturer
Manufacturer Product Number
4304-010LF
Description
CAP FEEDTHRU 0.027UF 50V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.027 µF Feed Through Capacitor 50V 5 A Axial, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.027 µF
Tolerance
0%, +100%
Voltage - Rated
50V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
42dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Press Fit
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max)
-
Thread Size
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$22.72500$2,272.50