4701-001LF

4701-001MLF

Digi-Key Part Number
410-1199-2-ND - Tape & Reel (TR)
410-1199-1-ND - Cut Tape (CT)
410-1199-6-ND - Digi-Reel®
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Manufacturer Product Number
4701-001MLF
Supplier
Description
FILTER LC(PI) 0.1UH/8200PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 8200pF 10 A Pill, Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tusonix a Subsidiary of CTS Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
65dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
L = 0.1µH, C = 8200pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
Pill, Square
Size / Dimension
0.394" L x 0.090" W (10.00mm x 2.29mm)
Height
0.095" (2.41mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.98000$1.98
10$1.92000$19.20
25$1.40800$35.20
50$1.37600$68.80
100$1.34400$134.40
250$1.21600$304.00
500$1.18400$592.00
1,000$1.02400$1,024.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.02400$2,048.00
4,000$0.96000$3,840.00
6,000$0.91520$5,491.20
10,000$0.88000$8,800.00
Additional Resources
AttributeDescription
Other Names
410-1199-2
410-1199-1
4701001MLF
410-1199-6
4701-001LF
Standard Package2,000