
F1-PRO-B | ||
---|---|---|
Digi-Key Part Number | 3005-F1-PRO-B-ND | |
Manufacturer | Turonic | |
Manufacturer Product Number | F1-PRO-B | |
Description | TURONIC F1 PRO - TRUE WIRELESS E | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Turonic | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Accessory Type | Earbuds/Headphones | |
Color | Black |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $69.97000 | $69.97 |
2 | $62.98000 | $125.96 |
100 | $55.98000 | $5,598.00 |
Attribute | Description |
---|---|
Other Names | 3005-F1-PRO-B |
Standard Package | 1 |