WF6023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF6023

Digi-Key Part Number
3608-WF6023-ND
Manufacturer
Turmode
Manufacturer Product Number
WF6023
Supplier
Description
CBL ASSY RP-TNC TO RP-TNC P-J 6'
Detailed Description
Cable Assembly Coaxial RP-TNC to RP-TNC 72.0" (1.8m) 6.0'
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Turmode
Series
-
Package
Bulk
Part Status
Active
Style
RP-TNC to RP-TNC
1st Connector
RP-TNC Plug
2nd Connector
RP-TNC Jack
1st Contact Gender
Female
2nd Contact Gender
Male
Length
72.0" (1.8m) 6.0'
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$27.98000$27.98
2$25.19000$50.38
5$22.39000$111.95
Additional Resources
AttributeDescription
Other Names3608-WF6023
Standard Package1