WF6004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF6004

Digi-Key Part Number
3608-WF6004-ND
Manufacturer
Turmode
Manufacturer Product Number
WF6004
Supplier
Description
CBL ASSY SMA-N PLUG 6'
Detailed Description
Cable Assembly Coaxial SMA to N-Type 72.0" (1.8m) 6.0'
Customer Reference
Product Attributes
Type
Description
Select
Category
Turmode
-
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
2nd Connector
N-Type Plug
1st Contact Gender
Male
2nd Contact Gender
Male
Length
72.0" (1.8m) 6.0'
Attribute
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$22.98000$22.98
2$20.69000$41.38
5$18.39000$91.95
Additional Resources
Attribute
Other Names3608-WF6004
Standard Package1