
SP-JEN-MOD10-50-4 | ||
---|---|---|
Digi-Key Part Number | 2197-SP-JEN-MOD10-50-4-ND | |
Manufacturer | Jensen Loudspeaker | |
Manufacturer Product Number | SP-JEN-MOD10-50-4 | |
Description | SPEAKER 4OHM 50W TOP PORT 95.8DB | |
Detailed Description | 4 Ohms General Purpose Speaker 50 W Top Round | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Jensen Loudspeaker | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency - Self Resonant | 107Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 95.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sensitivity | |
Power - Rated | 50 W | |
Power - Max | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 10.197" Dia (259.00mm) | |
Height - Seated (Max) | 3.602" (91.50mm) | |
Operating Temperature | - | |
Distortion Rating | - | |
Base Product Number |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8518.29.0000 |
Attribute | Description |
---|---|
Other Names | 2197-SP-JEN-MOD10-50-4 |
Standard Package | 1 |