BK-AGC-3-R

BK-AGC-3-R

Digi-Key Part Number
2197-BK-AGC-3-R-ND
Manufacturer
TubeDepot
Manufacturer Product Number
BK-AGC-3-R
Supplier
Description
GLASS FUSE FASTACTING VALUE 3A
Detailed Description
3 A AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TubeDepot
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
3 A
Response Time
Fast Blow
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8529.90.0000
Bulk
QtyUnit PriceExt Price
10$0.50000$5.00
Additional Resources
AttributeDescription
Other Names
P-BK-AGC-3A
2197-BK-AGC-3-R
Standard Package1