USD

534-812

534-812

Digi-Key Part Number
2197-534-812-ND
Manufacturer
TubeDepot
Manufacturer Product Number
534-812
Supplier
Description
4 LUG TERMINAL STRIP
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
4 Position Terminal Strip - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TubeDepot
Series
-
Package
Bulk
Part Status
Active
Type
Terminal Strip
Terminal Type
-
Number of Positions
4
Pitch
-
Row Spacing
-
Board Size
-
Material - Board
-
Features
-
Material Flammability Rating
-
Contact Finish
-
Contact Material
-
Mounting Hole Diameter
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS7312.10.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
2197-534-812
P-TS-812
Standard Package1