USD

517-SJ-5312CL
517-SJ-5312CL
Digi-Key Part Number
2197-517-SJ-5312CL-ND
Manufacturer
TubeDepot
Manufacturer Product Number
517-SJ-5312CL
Supplier
Description
3M CLEAR BUMPONS STICK ON FEET
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TubeDepot
Series
Part Status
Active
Type
Bumper
Shape
Cylindrical, Tapered
Color
Clear
Size / Dimension
0.500" Dia (12.70mm)
Thickness
0.140" (3.56mm)
Material
Polyurethane
Hardness
75 Shore M
Form
Sheet
Mounting Type
Adhesive, Acrylic
Price and Procurement

302 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by TubeDepot
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package1