cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAD36BSF-14-B2

Digi-Key Part Number
3989-PSAD36BSF-14-B2-ND
Manufacturer
Manufacturer Product Number
PSAD36BSF-14-B2
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Power Partners Inc.
Series
Package
Box
Product Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
3.86" L x 1.79" W x 1.20" H (98.1mm x 45.4mm x 30.5mm)
Approval Agency
CB, CE, cULus, FCC
Standard Number
60601-1; 60950-1
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Box
QtyUnit PriceExt Price
1$14.55000$14.55
5$14.15600$70.78
10$13.37000$133.70
25$12.58320$314.58
50$11.79680$589.84
100$11.01030$1,101.03
250$10.61708$2,654.27
500$10.48600$5,243.00