OPL821 | |
---|---|
DigiKey Part Number | OPL821-ND |
Manufacturer | |
Manufacturer Product Number | OPL821 |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Push-Pull TO-18 small |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Push-Pull | |
Package / Case | TO-18 small | |
Operating Temperature | -40°C ~ 100°C |