USD

OP580Dx

OP580DA

Digi-Key Part Number
365-1481-2-ND - Tape & Reel (TR)
365-1481-1-ND - Cut Tape (CT)
365-1481-6-ND - Digi-Reel®
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OP580DA
Supplier
Description
SENSOR PHOTO 935NM TOP VIEW PLCC
Detailed Description
Phototransistors 935nm Top View 2-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Wavelength
935nm
Viewing Angle
100°
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
2-PLCC
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
32 mA
Current - Dark (Id) (Max)
1 µA
Power - Max
100 mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.7080
Additional Resources
AttributeDescription
Other Names365-1481-2
Standard Package2,000