PFC-W1206LF-03-1800-B

DigiKey Part Number
989-1238-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PFC-W1206LF-03-1800-B
Description
RES SMD 180 OHM 0.1% 1/3W 1206
Customer Reference
Detailed Description
180 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PFC-W1206LF-03-1800-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.82100$8.21
50$0.61780$30.89
100$0.54350$54.35