PS20-11PC1AR10K

DigiKey Part Number
PS20-11PC1AR10K-ND
Manufacturer
Manufacturer Product Number
PS20-11PC1AR10K
Description
SLIDE POT 10K OHM 0.05W TOP 20MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.05W, 1/20W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
20mm
Size / Dimension
Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm)
Mounting Type
Through Hole
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
5,520$0.96960$5,352.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.