USD

22AR
22AR50KLFTR
Digi-Key Part Number
987-1006-2-ND - Tape & Reel (TR)
987-1006-1-ND - Cut Tape (CT)
987-1006-6-ND - Digi-Reel®
Manufacturer
TT Electronics/BI
Manufacturer Product Number
22AR50KLFTR
Supplier
Description
TRIMMER 50KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/BI
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138"" x 0.126"" Face x 0.087"" H (3.51mm x 3.20mm x 2.21mm)
Number of Turns
1
Resistance
50 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,630 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names987-1006-2
Standard Package1,000