UPB-10K0-1U1CQ | |
---|---|
DigiKey Part Number | 95-UPB-10K0-1U1CQ-ND |
Manufacturer | |
Manufacturer Product Number | UPB-10K0-1U1CQ |
Description | BATT CHG USB POWER BANK 2A 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Power Bank Battery Charger 2A, 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Power Bank | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | 2A, 3A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | 10W | |
Size / Dimension | 6.60" L x 2.98" W x 0.72" H (167.64mm x 75.69mm x 18.29mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | LED Indicator, USB Pluggable, Wireless Charging | |
Operating Temperature | 0°C ~ 30°C | |
Approval Agency | CE, FCC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.40000 | $103.40 |
10 | $85.92900 | $859.29 |
50 | $83.03760 | $4,151.88 |