USD

U438-06N-G2-W
U438-06N-G2-W
Digi-Key Part Number
TL2320-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U438-06N-G2-W
Supplier
Description
USB 3.1 GEN 2 USB TYPE-C TO SATA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB - C 3.1 (3.1 Gen 2, Superspeed+) Male
Convert To (Adapter End)
22 Pin (Power Socket) Female
Interface
SATA
Features
External SATA Drive Connector Port, Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

192 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
TL2320
U438-06N-G2-W-ND
Standard Package1