
U437-001-C | ||
---|---|---|
Digi-Key Part Number | 95-U437-001-C-ND | |
Manufacturer | ||
Manufacturer Product Number | U437-001-C | |
Description | USB-C TO 3.5 MM STEREO AUDIO ADA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | USB to Audio, USB | |
Convert From (Adapter End) | USB - C 3.1 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | 3.5mm Female, USB C Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply, USB - C Charging Port |
Resource Type | Link |
---|---|
Datasheets | U437-001-C Datasheet |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | U437-001-C Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $32.96000 | $32.96 |
Attribute | Description |
---|---|
Other Names | 95-U437-001-C |
Standard Package | 1 |