U428-003-CRA

DigiKey Part Number
TL2389-ND
Manufacturer
Manufacturer Product Number
U428-003-CRA
Description
CABLE A PLUG TO C PLUG R/A 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male, Right Angle 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bag
Part Status
Active
Configuration
A Male to C Male, Right Angle
Length
3.00' (914.4mm)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$17.24000$17.24
10$14.93900$149.39
25$14.15880$353.97
50$13.95360$697.68
100$12.31200$1,231.20
250$11.49120$2,872.80
500$11.24496$5,622.48
Manufacturers Standard Package