
U421-20N-G2-RA | ||
---|---|---|
Digi-Key Part Number | 95-U421-20N-G2-RA-ND | |
Manufacturer | ||
Manufacturer Product Number | U421-20N-G2-RA | |
Description | USB-C EXTENSION CABLE (M/F) - US | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Cable C Female to C Male, Right Angle 1.67' (508.0mm) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | C Female to C Male, Right Angle | |
Length | 1.67' (508.0mm) | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Resource Type | Link |
---|---|
Datasheets | U421-20N-G2-RA |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $18.40700 | $184.07 |
25 | $17.61200 | $440.30 |
50 | $17.04380 | $852.19 |
100 | $16.47560 | $1,647.56 |
250 | $15.56664 | $3,891.66 |
500 | $15.11212 | $7,556.06 |
Attribute | Description |
---|---|
Other Names | 95-U421-20N-G2-RA |
Standard Package | 1 |