U360-004-SLIM | |
---|---|
DigiKey Part Number | TL1393-ND |
Manufacturer | |
Manufacturer Product Number | U360-004-SLIM |
Description | 4-PORT ULTRA-SLIM PORTABLE USB 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | - | |
Features | Portable, USB 3.0 (4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.45000 | $32.45 |
10 | $28.77900 | $287.79 |
25 | $27.43920 | $685.98 |
50 | $26.46800 | $1,323.40 |
100 | $25.53110 | $2,553.11 |
250 | $24.34368 | $6,085.92 |