USD

U023-00x Series
U023-006
Digi-Key Part Number
TL773-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U023-006
Supplier
Description
USB 2.0 A MALE B MALE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Part Status
Active
Configuration
A Male to B Male
Length
6.00' (1.83m)
Specifications
USB 2.0
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,919 In Stock
Can ship immediately