
U005-10I | ||
---|---|---|
Digi-Key Part Number | TL401-ND | |
Manufacturer | ||
Manufacturer Product Number | U005-10I | |
Description | CBL USB2.0 A RCPT TO A PLG 0.83' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | USB 2.0 Cable A Female to A Male, Left Angle 0.83' (254.0mm) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | A Female to A Male, Left Angle | |
Length | 0.83' (254.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | U005-10I Datasheet |
Environmental Information | RoHS Cert |
Featured Product | |
HTML Datasheet | U005-10I Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.07000 | $9.07 |
10 | $8.16100 | $81.61 |
25 | $7.68800 | $192.20 |
50 | $7.49080 | $374.54 |
100 | $7.29360 | $729.36 |
250 | $6.50512 | $1,626.28 |
500 | $6.11088 | $3,055.44 |
1,000 | $5.40122 | $5,401.22 |
Attribute | Description |
---|---|
Other Names | U005-10I-ND U00510I TL401 |
Standard Package | 1 |