TLP88TUSBB

DigiKey Part Number
TL2407-ND
Manufacturer
Manufacturer Product Number
TLP88TUSBB
Description
8-OUTLET SURGE PROTECTOR WITH 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
RJ11
Energy
1200J
Cord Length
8' (2.44m)
Approval Agency
CSA, cUL, UL
Features
Switch, USB Charge Port(s)
In-Stock: 108
Factory Stock: 1,130
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$38.16000$38.16
5$35.61800$178.09
10$34.57500$345.75
25$33.24360$831.09
50$32.27040$1,613.52
100$31.32550$3,132.55
250$30.11888$7,529.72
Manufacturers Standard Package