TLP68UBAM | |
|---|---|
DigiKey Part Number | 95-TLP68UBAM-ND |
Manufacturer | |
Manufacturer Product Number | TLP68UBAM |
Description | SAFE-IT 6-OUTLET SURGE PROTECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Mounting Type | Floor, Wall | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 8' (2.44m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.01000 | $42.01 |
| 5 | $39.21000 | $196.05 |
| 10 | $38.06300 | $380.63 |
| 25 | $36.59640 | $914.91 |
| 50 | $35.52480 | $1,776.24 |
| 100 | $34.48480 | $3,448.48 |
| 250 | $33.15644 | $8,289.11 |


United States