TLP648UCBAM | |
|---|---|
DigiKey Part Number | 95-TLP648UCBAM-ND |
Manufacturer | |
Manufacturer Product Number | TLP648UCBAM |
Description | SAFE-IT 6-OUTLET CLAMP SURGE PRO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Mounting Type | Bench | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 8' (2.44m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.51000 | $77.51 |
| 5 | $75.15600 | $375.78 |
| 10 | $71.63400 | $716.34 |
| 25 | $70.45920 | $1,761.48 |
| 50 | $68.11060 | $3,405.53 |
| 100 | $62.47380 | $6,247.38 |



United States