TLP604

DigiKey Part Number
TL264-ND
Manufacturer
Manufacturer Product Number
TLP604
Description
SURGE SUPPRESSOR 15A 6OUT 4'CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
790J
Cord Length
4' (1.22m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
0.85 lb (385.55 g)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.87000$18.87
5$17.78800$88.94
10$17.24900$172.49
25$16.44080$411.02
50$16.17120$808.56
100$15.63220$1,563.22
250$14.33848$3,584.62
Manufacturers Standard Package