SR24UB

DigiKey Part Number
TL1838-ND
Manufacturer
Manufacturer Product Number
SR24UB
Description
CABINET STEEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.580" L x 23.630" W x 46.130" H (852.93mm x 600.20mm x 1171.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
24U
Dimensions - Panel
25.830" L x 17.910" W x 42.780" H (656.08mm x 454.91mm x 1086.61mm)
Dimensions - Overall
33.580" L x 23.630" W x 46.130" H (852.93mm x 600.20mm x 1171.70mm)
Door
Steel
Features
Cable Entry Systems, Locking, Removable Sides
Mounting Rails
Two Pair
Ventilation
Bottom, Front, Top
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
123 lbs (55.8 kg)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$950.55000$950.55
5$930.60000$4,653.00
Manufacturers Standard Package