


SR16SHELF | ||
---|---|---|
Digi-Key Part Number | TL2229-ND | |
Manufacturer | ||
Manufacturer Product Number | SR16SHELF | |
Description | RACK MOUNT TABLET LAPTOP STORAGE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Shelf, Fixed 18.880" L x 15.810" W x 4.880" H (479.55mm x 401.57mm x 123.95mm) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 18.880" L x 15.810" W x 4.880" H (479.55mm x 401.57mm x 123.95mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Non-Vented | |
Weight | 12 lbs (5.4 kg) |
Resource Type | Link |
---|---|
Datasheets | SR16SHELF Datasheet |
HTML Datasheet | SR16SHELF Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7310.29.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $322.69000 | $322.69 |
5 | $316.92600 | $1,584.63 |
10 | $311.16400 | $3,111.64 |
25 | $306.55440 | $7,663.86 |
Attribute | Description |
---|---|
Other Names | TL2229 SR16SHELF-ND |
Standard Package | 1 |