
PS610HGUK | |
|---|---|
DigiKey Part Number | TL2513-ND |
Manufacturer | |
Manufacturer Product Number | PS610HGUK |
Description | UK BS-1363 MEDICAL-GRADE POWER S |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 13A | |
Region Utilized | United Kingdom | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | BS 1363 | |
AC Outlets | 6 | |
Connector - AC Output | BS 1363A | |
Voltage - Input | 230V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | Ground |

