PS410HGUK

DigiKey Part Number
TL2512-ND
Manufacturer
Manufacturer Product Number
PS410HGUK
Description
UK BS-1363 MEDICAL-GRADE POWER S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
13A
Region Utilized
United Kingdom
Overload Protection
Circuit Breaker(s)
Connector - AC Input
BS 1363
AC Outlets
4
Connector - AC Output
BS 1363A
Voltage - Input
230V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
Ground
In-Stock: 1
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$155.13000$155.13
5$144.79000$723.95
10$140.55200$1,405.52
25$135.13760$3,378.44
50$131.18040$6,559.02
Manufacturers Standard Package