PS2406RA08B | |
---|---|
DigiKey Part Number | TL2489-ND |
Manufacturer | |
Manufacturer Product Number | PS2406RA08B |
Description | 6-OUTLET POWER STRIP, RIGHT-ANGL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Rack | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, UL | |
Features | Switch |