P586-003-HD-V2A | |
---|---|
DigiKey Part Number | TL2192-ND |
Manufacturer | |
Manufacturer Product Number | P586-003-HD-V2A |
Description | CBL MIN DISPLYPT M - HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.88000 | $48.88 |
10 | $44.85300 | $448.53 |
100 | $39.39020 | $3,939.02 |