USD

Adapter Cable
P581-003
Digi-Key Part Number
TL1915-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P581-003
Supplier
Description
DISPLAYPORT TO DVI-D ADAPTER CAB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Part Status
Active
Type
DisplayPort to DVI
Convert From (Adapter End)
DisplayPort - Mini Male
Convert To (Adapter End)
DVI-D Single Link Male
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

308 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$19.24000$19.24
10$17.36800$173.68
25$16.64000$416.00
50$15.60000$780.00
100$15.08000$1,508.00
250$14.24800$3,562.00
500$13.83200$6,916.00
1,000$13.52000$13,520.00
Additional Resources
AttributeDescription
Other NamesTL1915
Standard Package1