P568-003-BK-GRP | |
---|---|
DigiKey Part Number | TL1888-ND |
Manufacturer | |
Manufacturer Product Number | P568-003-BK-GRP |
Description | CABLE M-M HDMI-A 3' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.86000 | $11.86 |
10 | $9.11200 | $91.12 |
25 | $8.23400 | $205.85 |
50 | $7.64020 | $382.01 |
100 | $7.10150 | $710.15 |
250 | $6.46608 | $1,616.52 |
500 | $6.03782 | $3,018.91 |
1,000 | $5.72500 | $5,725.00 |