P566-0xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P566-006

Digi-Key Part Number
TL688-ND
Manufacturer
Manufacturer Product Number
P566-006
Description
CBL DVI-D SGL LINK M-HDMI-A M 6'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly 6.0' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
Multi Media
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.84000$13.84
10$12.27000$122.70
25$11.79800$294.95
50$11.32620$566.31
100$10.69690$1,069.69
250$9.75308$2,438.27
500$9.12384$4,561.92
1,000$8.36876$8,368.76