USD

P450-000
P450-000
Digi-Key Part Number
TL2155-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P450-000
Supplier
Description
DB9 F TO RJ45 NULL MODEM ADAPT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Part Status
Active
Type
Serial
Convert From (Adapter End)
D-Sub 09 Pos (DB9) Female
Convert To (Adapter End)
RJ45 Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

104 In Stock
Can ship immediately