P120-06N-ACT | |
---|---|
DigiKey Part Number | TL1571-ND |
Manufacturer | |
Manufacturer Product Number | P120-06N-ACT |
Description | CBL ASSY DVI-D USB-A-HD15 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-D, USB-A to HD15 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DVI-D, USB-A to HD15 | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.55000 | $37.55 |
10 | $31.91600 | $319.16 |
25 | $29.91840 | $747.96 |
50 | $28.49120 | $1,424.56 |
100 | $27.13250 | $2,713.25 |
250 | $26.37500 | $6,593.75 |