
P006-010 | ||
---|---|---|
Digi-Key Part Number | TL456-ND | |
Manufacturer | ||
Manufacturer Product Number | P006-010 | |
Description | CRD 18AWG NEMA5-15P - 320C13 10' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | P006-010 Datasheet |
Environmental Information | RoHS Cert |
Featured Product | AC Power Cords |
HTML Datasheet | P006-010 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $8.49500 | $84.95 |
25 | $8.00280 | $200.07 |
50 | $7.79760 | $389.88 |
100 | $7.59240 | $759.24 |
250 | $6.77160 | $1,692.90 |
500 | $6.36120 | $3,180.60 |
1,000 | $5.62248 | $5,622.48 |
Attribute | Description |
---|---|
Other Names | TL456 |
Standard Package | 1 |