P004-008

DigiKey Part Number
TL862-ND
Manufacturer
Manufacturer Product Number
P004-008
Description
CORD 18AWG IEC320C14 - 320C13 8'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
In-Stock: 649
Factory Stock: 4,100
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.49000$8.49
10$6.92100$69.21
25$6.38040$159.51
50$6.00000$300.00
100$5.64230$564.23
250$5.20228$1,300.57
500$5.18750$2,593.75
Manufacturers Standard Package