P004-001

DigiKey Part Number
TL852-ND
Manufacturer
Manufacturer Product Number
P004-001
Description
CORD 18AWG IEC320C14 - 320C13 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
1.00' (304.8mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
In-Stock: 1,615
Factory Stock: 3,950
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.91000$4.91
10$4.17400$41.74
25$3.91200$97.80
50$3.72520$186.26
100$3.54730$354.73
250$3.32524$831.31
500$3.16658$1,583.29
1,000$3.01555$3,015.55
2,500$2.85000$7,125.00
Manufacturers Standard Package