
NM12-6A3-05M-BL | ||
---|---|---|
Digi-Key Part Number | 95-NM12-6A3-05M-BL-ND | |
Manufacturer | ||
Manufacturer Product Number | NM12-6A3-05M-BL | |
Description | M12 X-CODE CAT6A 10G F/UTP CMR-L | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cable Assembly 16.40' (5.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Box | |
Product Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Blue | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | NM12-6A3-05M-BL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $90.43000 | $90.43 |
10 | $84.40200 | $844.02 |
25 | $81.38720 | $2,034.68 |
50 | $80.18160 | $4,009.08 |
100 | $78.37300 | $7,837.30 |
Attribute | Description |
---|---|
Other Names | 95-NM12-6A3-05M-BL |
Standard Package | 1 |