N286I-1P25GLXD1 | |
---|---|
DigiKey Part Number | 95-N286I-1P25GLXD1-ND |
Manufacturer | |
Manufacturer Product Number | N286I-1P25GLXD1 |
Description | INDUSTRIAL GIGABIT SFP TRANSCEIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.19000 | $44.19 |
10 | $39.27600 | $392.76 |
25 | $37.47360 | $936.84 |
50 | $36.16540 | $1,808.27 |
100 | $34.90210 | $3,490.21 |
250 | $34.61248 | $8,653.12 |